Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 10 mm Detection, PNP NO, 10 → 30 V dc

Technical documents
Specifications
Brand
Pepperl + FuchsThread Size
M12
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
10 mm
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
M12
Supply Voltage
10 → 30 V dc
Length
60mm
IP Rating
IP67
Mounting Type
Non-Flush
Housing Material
Brass Nickel Plated
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Switching Frequency
600 Hz
Short Circuit Overload Protection
Yes
Depth
12mm
Shielding
Unshielded
Maximum Switching Frequency
600Hz
Switching Current
200 mA
Maximum Operating Temperature
+85°C
Country of Origin
Czech Republic
Product details
Extended Sensing Range
These Pepperl + Fuchs inductive proximity sensors are cylindrical in design and are available with an extended sensing range of up to 30mm to suit a number of different applications.
Features and benefits
LED indication
Embeddable or flush installation
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type V1 connector
Pepperl + Fuchs
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Pepperl + FuchsThread Size
M12
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
10 mm
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
M12
Supply Voltage
10 → 30 V dc
Length
60mm
IP Rating
IP67
Mounting Type
Non-Flush
Housing Material
Brass Nickel Plated
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Switching Frequency
600 Hz
Short Circuit Overload Protection
Yes
Depth
12mm
Shielding
Unshielded
Maximum Switching Frequency
600Hz
Switching Current
200 mA
Maximum Operating Temperature
+85°C
Country of Origin
Czech Republic
Product details
Extended Sensing Range
These Pepperl + Fuchs inductive proximity sensors are cylindrical in design and are available with an extended sensing range of up to 30mm to suit a number of different applications.
Features and benefits
LED indication
Embeddable or flush installation
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type V1 connector