Technical documents
Specifications
Brand
Pepperl + FuchsSensor Technology
Inductive
Thread Size
M8 x 1
Body Style
Barrel
Detection Range
1.5 mm
Terminal Type
Cable
Supply Voltage
24 → 264 V ac
IP Rating
IP67
Length
40mm
Maximum ac Voltage
264V
Mounting Type
Flush
Switching Current
100 mA
Housing Material
Stainless Steel
Maximum Operating Temperature
+70°C
Maximum Switching Frequency
25Hz
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Country of Origin
Japan
Product details
Two Wire ac
Nickel plated brass or St. Steel housing with PBT sensing face.
LED indication
Embeddable
IP67
Operating temperature range -25 → +70°C
EN60947-5-2
Short circuit and reverse polarity protection
Pepperl + Fuchs
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
Pepperl + FuchsSensor Technology
Inductive
Thread Size
M8 x 1
Body Style
Barrel
Detection Range
1.5 mm
Terminal Type
Cable
Supply Voltage
24 → 264 V ac
IP Rating
IP67
Length
40mm
Maximum ac Voltage
264V
Mounting Type
Flush
Switching Current
100 mA
Housing Material
Stainless Steel
Maximum Operating Temperature
+70°C
Maximum Switching Frequency
25Hz
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Country of Origin
Japan
Product details
Two Wire ac
Nickel plated brass or St. Steel housing with PBT sensing face.
LED indication
Embeddable
IP67
Operating temperature range -25 → +70°C
EN60947-5-2
Short circuit and reverse polarity protection