Pepperl + Fuchs Inductive Block Proximity Sensor, 15 mm Detection, PNP NO+NC, 10 → 60 V dc

Technical documents
Specifications
Brand
Pepperl + FuchsSensor Technology
Inductive
Body Style
Block
Detection Range
15 mm
Output Function
NO+NC
Digital Switching Output Type
PNP
Connection Type
Screw Terminal
Supply Voltage
10 → 60 V dc
IP Rating
IP67
Length
91mm
Mounting Type
Non-Flush
Housing Material
PBT
Width
30mm
Maximum dc Voltage
60V
Minimum Operating Temperature
-25°C
Shielding
Unshielded
Maximum Switching Frequency
150Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
200 Hz
Standards Met
CCC Certified, cCSAus Listed, cULus Listed, EN 60947-5-2: 2007, IEC 60947-5-2: 2007
Short Circuit Overload Protection
Yes
Depth
30mm
Maximum Operating Temperature
+70°C
Country of Origin
Indonesia
Product details
Varikont M
Compact DIN limit switch style PBT housing and sensing face
Ingress protection to IP67
Operating temperature range –25 → +70°C
Connections via terminal compartment
Sensor head multi-positional relative to base
LED status display
Block and Limit Switch Style
All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Pepperl + FuchsSensor Technology
Inductive
Body Style
Block
Detection Range
15 mm
Output Function
NO+NC
Digital Switching Output Type
PNP
Connection Type
Screw Terminal
Supply Voltage
10 → 60 V dc
IP Rating
IP67
Length
91mm
Mounting Type
Non-Flush
Housing Material
PBT
Width
30mm
Maximum dc Voltage
60V
Minimum Operating Temperature
-25°C
Shielding
Unshielded
Maximum Switching Frequency
150Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
200 Hz
Standards Met
CCC Certified, cCSAus Listed, cULus Listed, EN 60947-5-2: 2007, IEC 60947-5-2: 2007
Short Circuit Overload Protection
Yes
Depth
30mm
Maximum Operating Temperature
+70°C
Country of Origin
Indonesia
Product details
Varikont M
Compact DIN limit switch style PBT housing and sensing face
Ingress protection to IP67
Operating temperature range –25 → +70°C
Connections via terminal compartment
Sensor head multi-positional relative to base
LED status display
Block and Limit Switch Style
All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.