Technical documents
Specifications
Brand
Pepperl + FuchsBody Style
Block
Output Type
PNP
Detection Range
15 mm
Terminal Type
Screw
IP Rating
IP68
Supply Voltage
10 → 60 V dc
Length
40mm
Width
40.5mm
Depth
118mm
Maximum dc Voltage
60V
Mounting Type
Flush Mount
Switching Current
200 mA
Maximum Switching Frequency
150Hz
Housing Material
PBT
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Product details
Block and Limit Switch Style
All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
Pepperl + FuchsBody Style
Block
Output Type
PNP
Detection Range
15 mm
Terminal Type
Screw
IP Rating
IP68
Supply Voltage
10 → 60 V dc
Length
40mm
Width
40.5mm
Depth
118mm
Maximum dc Voltage
60V
Mounting Type
Flush Mount
Switching Current
200 mA
Maximum Switching Frequency
150Hz
Housing Material
PBT
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Product details
Block and Limit Switch Style
All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.