Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 2-Wire NO, 20 → 253 V ac

RS Stock No.: 312-9643Brand: Pepperl + FuchsManufacturers Part No.: NJ2-12GM50-WS
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 → 253 V ac

IP Rating

IP67

Length

50mm

Mounting Type

Flush

Housing Material

Stainless Steel

Minimum Operating Temperature

-25°C

Maximum ac Voltage

253V

Shielding

Shielded

Maximum Switching Frequency

20Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

20 Hz

Maximum Operating Temperature

+70°C

Country of Origin

Indonesia

Product details

Two Wire ac

Nickel plated brass or St. Steel housing with PBT sensing face.
LED indication
Embeddable
IP67
Operating temperature range -25 → +70°C
EN60947-5-2
Short circuit and reverse polarity protection

Pepperl + Fuchs

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 2-Wire NO, 20 → 253 V ac

P.O.A.

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 2-Wire NO, 20 → 253 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 → 253 V ac

IP Rating

IP67

Length

50mm

Mounting Type

Flush

Housing Material

Stainless Steel

Minimum Operating Temperature

-25°C

Maximum ac Voltage

253V

Shielding

Shielded

Maximum Switching Frequency

20Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

20 Hz

Maximum Operating Temperature

+70°C

Country of Origin

Indonesia

Product details

Two Wire ac

Nickel plated brass or St. Steel housing with PBT sensing face.
LED indication
Embeddable
IP67
Operating temperature range -25 → +70°C
EN60947-5-2
Short circuit and reverse polarity protection

Pepperl + Fuchs