Pepperl + Fuchs Block-Style Proximity Sensor, 20 mm Detection, PNP Output, 10 → 60 V dc, IP68

RS Stock No.: 257-2311Brand: Pepperl + FuchsManufacturers Part No.: NJ20+U1+E2
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Body Style

Block

Output Type

PNP

Detection Range

20 mm

Terminal Type

Screw

IP Rating

IP68

Supply Voltage

10 → 60 V dc

Length

40mm

Width

40.5mm

Depth

118mm

Maximum dc Voltage

60V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Switching Frequency

150Hz

Housing Material

PBT

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Product details

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Block-Style Proximity Sensor, 20 mm Detection, PNP Output, 10 → 60 V dc, IP68

P.O.A.

Pepperl + Fuchs Block-Style Proximity Sensor, 20 mm Detection, PNP Output, 10 → 60 V dc, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Body Style

Block

Output Type

PNP

Detection Range

20 mm

Terminal Type

Screw

IP Rating

IP68

Supply Voltage

10 → 60 V dc

Length

40mm

Width

40.5mm

Depth

118mm

Maximum dc Voltage

60V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Switching Frequency

150Hz

Housing Material

PBT

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Product details

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.