Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Pepperl + Fuchs Barrel-Style Proximity Sensor, M30 x 1.5, 8 mm Detection, NPN Output, 10 → 30 V dc, IP69K

RS Stock No.: 350-5687Brand: Pepperl + FuchsManufacturers Part No.: NMB8-30GM55-E0-FE
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

NPN

Detection Range

8 mm

Terminal Type

Wire Lead

IP Rating

IP69K

Supply Voltage

10 → 30 V dc

Length

55mm

Maximum dc Voltage

30V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Switching Frequency

10Hz

Housing Material

Stainless Steel

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Product details

Pepperl + Fuchs

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Barrel-Style Proximity Sensor, M30 x 1.5, 8 mm Detection, NPN Output, 10 → 30 V dc, IP69K

P.O.A.

Pepperl + Fuchs Barrel-Style Proximity Sensor, M30 x 1.5, 8 mm Detection, NPN Output, 10 → 30 V dc, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

NPN

Detection Range

8 mm

Terminal Type

Wire Lead

IP Rating

IP69K

Supply Voltage

10 → 30 V dc

Length

55mm

Maximum dc Voltage

30V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Switching Frequency

10Hz

Housing Material

Stainless Steel

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Product details

Pepperl + Fuchs