Pepperl + Fuchs Barrel-Style Proximity Sensor, M30 x 1.5, 8 mm Detection, PNP-NO Output, 10 → 30 V dc, IP69K

RS Stock No.: 350-5693Brand: Pepperl + FuchsManufacturers Part No.: NMB8-30GM65-E2-FE-V1
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

PNP-NO

Detection Range

8 mm

Terminal Type

M12 - 4 Pin

IP Rating

IP69K

Supply Voltage

10 → 30 V dc

Length

65mm

Maximum dc Voltage

30V

Mounting Type

Flush Mount

Switching Current

200 mA

Housing Material

Stainless Steel

Maximum Switching Frequency

10Hz

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-40°C

Product details

Heavy-duty Sensors

Heavy-duty ferrous metal sensing inductive proximity sensors with stainless steel bodies; 3-wire DC operation

Stainless steel housing machined from solid
Metal sensing face
LED indication
Embeddable in mild steel
IP67 rating (IP68 for pre-wired types)
Resistant to abrasion and lubricants, grease, salt and water
Operating temperature range -25 to +70°C
Reverse polarity, short circuit and overload protected
Pre-wired types include 2m of PUR cable

Standards

EN60947-5-2 EMC compliant

Pepperl + Fuchs

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Barrel-Style Proximity Sensor, M30 x 1.5, 8 mm Detection, PNP-NO Output, 10 → 30 V dc, IP69K

P.O.A.

Pepperl + Fuchs Barrel-Style Proximity Sensor, M30 x 1.5, 8 mm Detection, PNP-NO Output, 10 → 30 V dc, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

PNP-NO

Detection Range

8 mm

Terminal Type

M12 - 4 Pin

IP Rating

IP69K

Supply Voltage

10 → 30 V dc

Length

65mm

Maximum dc Voltage

30V

Mounting Type

Flush Mount

Switching Current

200 mA

Housing Material

Stainless Steel

Maximum Switching Frequency

10Hz

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-40°C

Product details

Heavy-duty Sensors

Heavy-duty ferrous metal sensing inductive proximity sensors with stainless steel bodies; 3-wire DC operation

Stainless steel housing machined from solid
Metal sensing face
LED indication
Embeddable in mild steel
IP67 rating (IP68 for pre-wired types)
Resistant to abrasion and lubricants, grease, salt and water
Operating temperature range -25 to +70°C
Reverse polarity, short circuit and overload protected
Pre-wired types include 2m of PUR cable

Standards

EN60947-5-2 EMC compliant

Pepperl + Fuchs