Pepperl + Fuchs Diffuse Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range

RS Stock No.: 450-2926Brand: Pepperl + FuchsManufacturers Part No.: OBT200-18GM60-E4
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

200 mm

Output Type

NPN

Electrical Connection

4 Wire Cable 2 m

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=1 ms

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+55°C

Country of Origin

Vietnam

Product details

M18 Barrel

Light/dark on wiring dependent
Visible red LED light source
Operating voltage 10 → 30Vdc
Temperature range -25 → +55°C

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Diffuse Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range

P.O.A.

Pepperl + Fuchs Diffuse Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

200 mm

Output Type

NPN

Electrical Connection

4 Wire Cable 2 m

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=1 ms

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+55°C

Country of Origin

Vietnam

Product details

M18 Barrel

Light/dark on wiring dependent
Visible red LED light source
Operating voltage 10 → 30Vdc
Temperature range -25 → +55°C