Technical documents
Specifications
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Background Suppression
Detection Range
5 mm → 350 mm
Output Type
NPN/PNP
Electrical Connection
M8 4 Pin Connector
Communication Protocol
IO-LINK
Maximum dc Voltage
30V
Terminal Type
4 Pin Connector
Light Source
LED
IP Rating
IP67, IP69, IP69K
Maximum Current
100 mA
Response Time
1 ms
Interface
IO-Link
Housing Material
PC
Minimum Operating Temperature
-40°C
Mounting Type
Panel Mount
Maximum Operating Temperature
+60°C
Series
OBT350
Standards Met
CE, cULus, E 87056, EMC Directive 2004/108/EC, EN 60947-5-2:2007, EN 61131-9:2013, EN 62471:2008, IEC 60947-5-2:2007, IEC 61131-9:2013, UL 60947-5-2: 2014
Country of Origin
Germany
Product details
Pepperl and Fuchs - R100 Series IO-Link Photoelectric Sensors
Pepperl + Fuchs R100 series photoelectric sensors combine state-of-the-art design with economy, simplicity, and innovative technologies. The R100 series includes the complete family of photoelectric sensing modes in a single housing design. Regardless of which sensing mode is required in the application, housing characteristics such as dimensions, wiring, and installation are identical throughout the series.
The integration of IO-Link in the R100 sensors enables communication down to sensor level, allowing sensor intelligence to be used to its full potential.
Long life
Sharp light spot
IO-Link
Indicator LEDs
Precise object detection
Compact housing design
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Background Suppression
Detection Range
5 mm → 350 mm
Output Type
NPN/PNP
Electrical Connection
M8 4 Pin Connector
Communication Protocol
IO-LINK
Maximum dc Voltage
30V
Terminal Type
4 Pin Connector
Light Source
LED
IP Rating
IP67, IP69, IP69K
Maximum Current
100 mA
Response Time
1 ms
Interface
IO-Link
Housing Material
PC
Minimum Operating Temperature
-40°C
Mounting Type
Panel Mount
Maximum Operating Temperature
+60°C
Series
OBT350
Standards Met
CE, cULus, E 87056, EMC Directive 2004/108/EC, EN 60947-5-2:2007, EN 61131-9:2013, EN 62471:2008, IEC 60947-5-2:2007, IEC 61131-9:2013, UL 60947-5-2: 2014
Country of Origin
Germany
Product details
Pepperl and Fuchs - R100 Series IO-Link Photoelectric Sensors
Pepperl + Fuchs R100 series photoelectric sensors combine state-of-the-art design with economy, simplicity, and innovative technologies. The R100 series includes the complete family of photoelectric sensing modes in a single housing design. Regardless of which sensing mode is required in the application, housing characteristics such as dimensions, wiring, and installation are identical throughout the series.
The integration of IO-Link in the R100 sensors enables communication down to sensor level, allowing sensor intelligence to be used to its full potential.
Long life
Sharp light spot
IO-Link
Indicator LEDs
Precise object detection
Compact housing design