Pepperl + Fuchs Background Suppression Distance Sensor, Block Sensor, 40 mm → 100 mm Detection Range IO-LINK

RS Stock No.: 124-0325Brand: Pepperl + FuchsManufacturers Part No.: OMT100-R100-2EP-IO-V31
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

40 mm → 100 mm

Output Type

NPN/PNP

Electrical Connection

M8 4 Pin Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

LED

IP Rating

IP67, IP69, IP69K

Maximum Current

100 mA

Response Time

2 ms

Interface

IO-Link

Housing Material

PC

Minimum Operating Temperature

-10°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Series

OMT100

Standards Met

CE, cULus, E 87056, EMC Directive 2004/108/EC, EN 60947-5-2:2007, EN 61131-9:2013, EN 62471:2008, IEC 60947-5-2:2007, IEC 61131-9:2013, UL 60947-5-2: 2014

Product details

Pepperl and Fuchs - R100 Series IO-Link Photoelectric Sensors

Pepperl + Fuchs R100 series photoelectric sensors combine state-of-the-art design with economy, simplicity, and innovative technologies. The R100 series includes the complete family of photoelectric sensing modes in a single housing design. Regardless of which sensing mode is required in the application, housing characteristics such as dimensions, wiring, and installation are identical throughout the series.

The integration of IO-Link in the R100 sensors enables communication down to sensor level, allowing sensor intelligence to be used to its full potential.

Long life
Sharp light spot
IO-Link
Indicator LEDs
Precise object detection
Compact housing design

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Background Suppression Distance Sensor, Block Sensor, 40 mm → 100 mm Detection Range IO-LINK

P.O.A.

Pepperl + Fuchs Background Suppression Distance Sensor, Block Sensor, 40 mm → 100 mm Detection Range IO-LINK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

40 mm → 100 mm

Output Type

NPN/PNP

Electrical Connection

M8 4 Pin Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

LED

IP Rating

IP67, IP69, IP69K

Maximum Current

100 mA

Response Time

2 ms

Interface

IO-Link

Housing Material

PC

Minimum Operating Temperature

-10°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Series

OMT100

Standards Met

CE, cULus, E 87056, EMC Directive 2004/108/EC, EN 60947-5-2:2007, EN 61131-9:2013, EN 62471:2008, IEC 60947-5-2:2007, IEC 61131-9:2013, UL 60947-5-2: 2014

Product details

Pepperl and Fuchs - R100 Series IO-Link Photoelectric Sensors

Pepperl + Fuchs R100 series photoelectric sensors combine state-of-the-art design with economy, simplicity, and innovative technologies. The R100 series includes the complete family of photoelectric sensing modes in a single housing design. Regardless of which sensing mode is required in the application, housing characteristics such as dimensions, wiring, and installation are identical throughout the series.

The integration of IO-Link in the R100 sensors enables communication down to sensor level, allowing sensor intelligence to be used to its full potential.

Long life
Sharp light spot
IO-Link
Indicator LEDs
Precise object detection
Compact housing design