Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 100 mm → 7 m Detection Range

Technical documents
Specifications
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Retroreflective
Detection Range
100 mm → 7 m
Output Type
PUSH/PULL
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP65
Maximum Current
100 mA
Response Time
1 ms
Minimum Operating Temperature
-25°C
Housing Material
ABS
Maximum Operating Temperature
+60°C
Distrelec Product Id
30123706
Product details
Retro-Reflective
Adjustable sensitivity
Optimal price/power ratio
Dark-ON operation
Powerful push-pull output
Protection to IP65
Response time 1ms
Operating temperature range –25 → +60°C
Dimensions 88 x 54.3 x 25.8mm
M12 4-pin plug-in connector
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Retroreflective
Detection Range
100 mm → 7 m
Output Type
PUSH/PULL
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP65
Maximum Current
100 mA
Response Time
1 ms
Minimum Operating Temperature
-25°C
Housing Material
ABS
Maximum Operating Temperature
+60°C
Distrelec Product Id
30123706
Product details
Retro-Reflective
Adjustable sensitivity
Optimal price/power ratio
Dark-ON operation
Powerful push-pull output
Protection to IP65
Response time 1ms
Operating temperature range –25 → +60°C
Dimensions 88 x 54.3 x 25.8mm
M12 4-pin plug-in connector