Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 2 m Detection Range

RS Stock No.: 297-5760Brand: Pepperl + FuchsManufacturers Part No.: RLK39-8-2000-Z/31/40A/116
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

2 m

Output Type

Relay

Electrical Connection

4 Terminal Screw

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

3 A

Response Time

=20 ms

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Country of Origin

Vietnam

Product details

RL/RLK39 Series Direct Detect

Sensing range adjustable via potentiometer
Temp. range: -25 → +55°C
Light-on/dark-on selectable
LED status display and receiving indicator
Terminal compartment

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 2 m Detection Range

P.O.A.

Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 2 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

2 m

Output Type

Relay

Electrical Connection

4 Terminal Screw

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

3 A

Response Time

=20 ms

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

Country of Origin

Vietnam

Product details

RL/RLK39 Series Direct Detect

Sensing range adjustable via potentiometer
Temp. range: -25 → +55°C
Light-on/dark-on selectable
LED status display and receiving indicator
Terminal compartment