Technical documents
Specifications
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Diffuse
Detection Range
800 mm
Output Type
Relay
Electrical Connection
4 Terminal Screw
Maximum ac Voltage
240V
Maximum dc Voltage
240V
Light Source
Infrared LED
IP Rating
IP67
Maximum Current
3 A
Response Time
=20 ms
Housing Material
PBT
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Country of Origin
Vietnam
Product details
RL/RLK39 Series Direct Detect
Sensing range adjustable via potentiometer
Temp. range: -25 → +55°C
Light-on/dark-on selectable
LED status display and receiving indicator
Terminal compartment

P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |

Technical documents
Specifications
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Diffuse
Detection Range
800 mm
Output Type
Relay
Electrical Connection
4 Terminal Screw
Maximum ac Voltage
240V
Maximum dc Voltage
240V
Light Source
Infrared LED
IP Rating
IP67
Maximum Current
3 A
Response Time
=20 ms
Housing Material
PBT
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Country of Origin
Vietnam
Product details
RL/RLK39 Series Direct Detect
Sensing range adjustable via potentiometer
Temp. range: -25 → +55°C
Light-on/dark-on selectable
LED status display and receiving indicator
Terminal compartment
