Technical documents
Specifications
Brand
Pepperl + FuchsSensor Technology
Inductive
Body Style
Slot
Detection Range
10 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
10 → 30 V dc
Length
45mm
IP Rating
IP67
Housing Material
PBT
Width
44mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Switching Frequency
1 kHz
Short Circuit Overload Protection
Yes
Depth
55mm
Switching Current
200 mA
Shielding
Unshielded
Maximum Switching Frequency
1kHz
Maximum Operating Temperature
+70°C
Product details
Standard
NPN; N/O and PNP; N/O, dc outputs and N/O ac versions available
PBT housing to IP67
Operating temperature range –25 to +70 °C
Prewired 2m x3 core PVC cable
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
Pepperl + FuchsSensor Technology
Inductive
Body Style
Slot
Detection Range
10 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
10 → 30 V dc
Length
45mm
IP Rating
IP67
Housing Material
PBT
Width
44mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Switching Frequency
1 kHz
Short Circuit Overload Protection
Yes
Depth
55mm
Switching Current
200 mA
Shielding
Unshielded
Maximum Switching Frequency
1kHz
Maximum Operating Temperature
+70°C
Product details
Standard
NPN; N/O and PNP; N/O, dc outputs and N/O ac versions available
PBT housing to IP67
Operating temperature range –25 to +70 °C
Prewired 2m x3 core PVC cable