Pepperl & Fuchs Glass Fibre Optic Sensor, NPN Output, IP65, 10 → 30 V dc

RS Stock No.: 510-3356Brand: Pepperl + FuchsManufacturers Part No.: SU15-G/30/82F/115
brand-logo
View all in Fibre Optic Sensors

Technical documents

Specifications

Output Type

NPN

Fibre Optic Type

Glass

Response Time

<=0.33 ms

Light Source

LED

Electrical Connection

Cable

Switching Frequency

≤1.5 kHz

IP Rating

IP65

Housing Material

PBT

Supply Voltage

10 → 30 V dc

Length

51.75mm

Width

12mm

Depth

35.5mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Dimensions

51.75 x 12 x 35.5 mm

Stock information temporarily unavailable.

P.O.A.

Pepperl & Fuchs Glass Fibre Optic Sensor, NPN Output, IP65, 10 → 30 V dc

P.O.A.

Pepperl & Fuchs Glass Fibre Optic Sensor, NPN Output, IP65, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Output Type

NPN

Fibre Optic Type

Glass

Response Time

<=0.33 ms

Light Source

LED

Electrical Connection

Cable

Switching Frequency

≤1.5 kHz

IP Rating

IP65

Housing Material

PBT

Supply Voltage

10 → 30 V dc

Length

51.75mm

Width

12mm

Depth

35.5mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Dimensions

51.75 x 12 x 35.5 mm