Pepperl + Fuchs Programmer for Use with UB Series

RS Stock No.: 280-6715Brand: Pepperl + FuchsManufacturers Part No.: UB-PROG2Distrelec Article No.: 13760771
brand-logo
View all in Sensor Accessories

Technical documents

Specifications

Accessory Type

Programmer

For Use With

UB Series

Application

Programming Aid

Product details

M18 Single & Dual Switch

Nickel plated brass body
Switching current of 200mA and no load current of 50mA

UB and UC Series Barrel Style Switched Output

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Programmer for Use with UB Series

P.O.A.

Pepperl + Fuchs Programmer for Use with UB Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Accessory Type

Programmer

For Use With

UB Series

Application

Programming Aid

Product details

M18 Single & Dual Switch

Nickel plated brass body
Switching current of 200mA and no load current of 50mA

UB and UC Series Barrel Style Switched Output