Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M12, 400 mm Detection, PNP NO, 10 → 30 V dc

Technical documents
Specifications
Brand
Pepperl + FuchsThread Size
M12
Sensor Technology
Ultrasonic
Body Style
Threaded Barrel
Detection Range
400 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
70mm
Housing Material
Brass Nickel Plated
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Switching Frequency
8Hz
Switching Current
100 mA
Switching Frequency
8 Hz
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Country of Origin
Singapore
Product details
M12 Single Switch
Nickel plated brass body
5 different output functions can be set
Switching current of 100mA and no load current of 30mA
For mounting brackets see stock no. 280-6844
UB and UC Series Barrel Style Switched Output
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
Pepperl + FuchsThread Size
M12
Sensor Technology
Ultrasonic
Body Style
Threaded Barrel
Detection Range
400 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
70mm
Housing Material
Brass Nickel Plated
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Switching Frequency
8Hz
Switching Current
100 mA
Switching Frequency
8 Hz
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Country of Origin
Singapore
Product details
M12 Single Switch
Nickel plated brass body
5 different output functions can be set
Switching current of 100mA and no load current of 30mA
For mounting brackets see stock no. 280-6844