Pepperl + Fuchs Ultrasonic Block Proximity Sensor, 40 → 400 mm Detection, 20 →253 V ac/dc

RS Stock No.: 458-5230Brand: Pepperl + FuchsManufacturers Part No.: UB400-F42-UK-V95
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Sensor Technology

Ultrasonic

Body Style

Block

Detection Range

40 → 400 mm

Supply Voltage

20 →253 V ac/dc

IP Rating

IP65

Length

80mm

Housing Material

PBT

Width

96mm

Maximum dc Voltage

20V

Minimum Operating Temperature

-25°C

Maximum ac Voltage

253V

Switching Current

3 A

Switching Frequency

≤8 Hz

Depth

34mm

Maximum Operating Temperature

+70°C

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Ultrasonic Block Proximity Sensor, 40 → 400 mm Detection, 20 →253 V ac/dc

P.O.A.

Pepperl + Fuchs Ultrasonic Block Proximity Sensor, 40 → 400 mm Detection, 20 →253 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Sensor Technology

Ultrasonic

Body Style

Block

Detection Range

40 → 400 mm

Supply Voltage

20 →253 V ac/dc

IP Rating

IP65

Length

80mm

Housing Material

PBT

Width

96mm

Maximum dc Voltage

20V

Minimum Operating Temperature

-25°C

Maximum ac Voltage

253V

Switching Current

3 A

Switching Frequency

≤8 Hz

Depth

34mm

Maximum Operating Temperature

+70°C