Technical documents
Specifications
Brand
Pepperl + FuchsThread Size
M30
Sensor Technology
Ultrasonic
Detection Range
500 mm
Body Style
Threaded Barrel
Output Function
NO/NC
Digital Switching Output Type
NPN
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP65
Length
94mm
Housing Material
Brass Nickel Plated
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Maximum Switching Frequency
10Hz
Switching Current
200 mA
Switching Frequency
10 Hz
Short Circuit Overload Protection
Yes
Product details
M30 Single Switch & Programmer
Switch
Nickel plated brass body
5 different output functions can be set
Synchronisation and deactivation features
Insensitive to compressed air
Compatible lead type is M12 5-pin Plug-In
For mounting brackets see stock no. 280-6866
Programmer
Removes the need for linking cables etc programming is performed using two buttons only. Switching distances and functions are retained when the programming unit is removed and/or the power is switched off
UB and UC Series Barrel Style Switched Output
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
Pepperl + FuchsThread Size
M30
Sensor Technology
Ultrasonic
Detection Range
500 mm
Body Style
Threaded Barrel
Output Function
NO/NC
Digital Switching Output Type
NPN
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP65
Length
94mm
Housing Material
Brass Nickel Plated
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Maximum Switching Frequency
10Hz
Switching Current
200 mA
Switching Frequency
10 Hz
Short Circuit Overload Protection
Yes
Product details
M30 Single Switch & Programmer
Switch
Nickel plated brass body
5 different output functions can be set
Synchronisation and deactivation features
Insensitive to compressed air
Compatible lead type is M12 5-pin Plug-In
For mounting brackets see stock no. 280-6866
Programmer
Removes the need for linking cables etc programming is performed using two buttons only. Switching distances and functions are retained when the programming unit is removed and/or the power is switched off