Technical documents
Specifications
Brand
Pepperl + FuchsSensor Technology
Ultrasonic
Body Style
Block
Detection Range
500 mm
Output Function
NO/NC
Digital Switching Output Type
PNP x2
Connection Type
M12
Supply Voltage
10 → 30 V dc
Length
80mm
IP Rating
IP54
Housing Material
ABS
Width
96mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Switching Current
200 mA
Switching Frequency
8 Hz
Short Circuit Overload Protection
Yes
Depth
34mm
Maximum Operating Temperature
+70°C
Maximum Switching Frequency
8Hz
Country of Origin
Singapore
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
Pepperl + FuchsSensor Technology
Ultrasonic
Body Style
Block
Detection Range
500 mm
Output Function
NO/NC
Digital Switching Output Type
PNP x2
Connection Type
M12
Supply Voltage
10 → 30 V dc
Length
80mm
IP Rating
IP54
Housing Material
ABS
Width
96mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Switching Current
200 mA
Switching Frequency
8 Hz
Short Circuit Overload Protection
Yes
Depth
34mm
Maximum Operating Temperature
+70°C
Maximum Switching Frequency
8Hz
Country of Origin
Singapore