Pepperl + Fuchs Ultrasonic Block Proximity Sensor, 500 mm Detection 4-20 mA, 10 → 30 V dc

RS Stock No.: 458-5561Brand: Pepperl + FuchsManufacturers Part No.: UB500-F42S-I-V15
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Sensor Technology

Ultrasonic

Body Style

Block

Detection Range

500 mm

Analogue Switching Output Type

4-20 mA

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP54

Length

80mm

Housing Material

ABS

Width

96mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

20 mA

Depth

34mm

Maximum Operating Temperature

+70°C

P.O.A.

Pepperl + Fuchs Ultrasonic Block Proximity Sensor, 500 mm Detection 4-20 mA, 10 → 30 V dc

P.O.A.

Pepperl + Fuchs Ultrasonic Block Proximity Sensor, 500 mm Detection 4-20 mA, 10 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Sensor Technology

Ultrasonic

Body Style

Block

Detection Range

500 mm

Analogue Switching Output Type

4-20 mA

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP54

Length

80mm

Housing Material

ABS

Width

96mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

20 mA

Depth

34mm

Maximum Operating Temperature

+70°C