Technical documents
Specifications
Brand
Pepperl + FuchsSensor Technology
Ultrasonic
Body Style
Block
Detection Range
500 mm
Analogue Switching Output Type
4-20 mA
Connection Type
M12
Supply Voltage
10 → 30 V dc
Length
32mm
IP Rating
IP65
Housing Material
ABS
Width
120mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Switching Current
20 mA
Depth
25mm
Maximum Operating Temperature
+70°C
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
Pepperl + FuchsSensor Technology
Ultrasonic
Body Style
Block
Detection Range
500 mm
Analogue Switching Output Type
4-20 mA
Connection Type
M12
Supply Voltage
10 → 30 V dc
Length
32mm
IP Rating
IP65
Housing Material
ABS
Width
120mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Switching Current
20 mA
Depth
25mm
Maximum Operating Temperature
+70°C
Country of Origin
Germany