Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 500 mm Detection 0-10 V/4-20 mA, 10 → 30 V dc

RS Stock No.: 258-4926Brand: Pepperl + FuchsManufacturers Part No.: UC500-30GM-IUR2-V15Distrelec Article No.: 13760753
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

500 mm

Analogue Switching Output Type

0-10 V/4-20 mA

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Length

141.5mm

Housing Material

PBT

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

20 mA

Maximum Operating Temperature

+70°C

Country of Origin

Singapore

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 500 mm Detection 0-10 V/4-20 mA, 10 → 30 V dc

P.O.A.

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 500 mm Detection 0-10 V/4-20 mA, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

500 mm

Analogue Switching Output Type

0-10 V/4-20 mA

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Length

141.5mm

Housing Material

PBT

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

20 mA

Maximum Operating Temperature

+70°C

Country of Origin

Singapore