Pepperl + Fuchs Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m

Technical documents
Specifications
Brand
Pepperl + FuchsNumber of Cores
4
Cross Sectional Area
0.34 mm²
Sheath Colour
Black
Length
5m
Connector 1
M12
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
4
Connector 1 Gender
Female
Connector 2
Unterminated
Voltage Rating
250 V
Current Rating
4 A
IP Rating
IP67, IP68, IP69K
Outer Diameter
4.8mm
American Wire Gauge
22 AWG
Insulation material
PVC
Country of Origin
Hungary
Product details
Pepperl & Fuchs M12 Connector Cables
Industrial standard connector cables for use with M12 connector Pepperl & Fuchs factory automation sensors.
Pepperl + Fuchs
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
Pepperl + FuchsNumber of Cores
4
Cross Sectional Area
0.34 mm²
Sheath Colour
Black
Length
5m
Connector 1
M12
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
4
Connector 1 Gender
Female
Connector 2
Unterminated
Voltage Rating
250 V
Current Rating
4 A
IP Rating
IP67, IP68, IP69K
Outer Diameter
4.8mm
American Wire Gauge
22 AWG
Insulation material
PVC
Country of Origin
Hungary
Product details
Pepperl & Fuchs M12 Connector Cables
Industrial standard connector cables for use with M12 connector Pepperl & Fuchs factory automation sensors.