Pepperl + Fuchs Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 814-0229Brand: Pepperl + FuchsManufacturers Part No.: V15-G-2M-PUR
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Number of Cores

5

Cross Sectional Area

0.34 mm²

Length

2m

Sheath Material

PUR

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 1 Gender

Female

Connector 2

Unterminated

Current Rating

4 A

Voltage Rating

60 V ac/dc

IP Rating

IP67, IP68, IP69K

Outer Diameter

4.8mm

American Wire Gauge

22 AWG

Connector B

Unterminated

Product details

Connection Leads

A range of connection leads suitable for use with Pepperl and Fuchs photoelectic sensors.

Knurled nut suitable for tool assembly
Immunity to vibration, with mechanical latching
Gold plated contacts

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 2m

P.O.A.

Pepperl + Fuchs Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Cores

5

Cross Sectional Area

0.34 mm²

Length

2m

Sheath Material

PUR

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 1 Gender

Female

Connector 2

Unterminated

Current Rating

4 A

Voltage Rating

60 V ac/dc

IP Rating

IP67, IP68, IP69K

Outer Diameter

4.8mm

American Wire Gauge

22 AWG

Connector B

Unterminated

Product details

Connection Leads

A range of connection leads suitable for use with Pepperl and Fuchs photoelectic sensors.

Knurled nut suitable for tool assembly
Immunity to vibration, with mechanical latching
Gold plated contacts