Pepperl + Fuchs Female 8 way M12 to Sensor Actuator Cable, 5m

RS Stock No.: 814-0235Brand: Pepperl + FuchsManufacturers Part No.: V17-G-5M-PUR
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Length

5m

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Number of Contacts

8

Connector A Gender

Female

Connector A Number of Contacts

8

Connector A

M12

Country of Origin

Hungary

Product details

Connection Leads

A range of connection leads suitable for use with Pepperl and Fuchs photoelectic sensors.

Knurled nut suitable for tool assembly
Immunity to vibration, with mechanical latching
Gold plated contacts

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Female 8 way M12 to Sensor Actuator Cable, 5m

P.O.A.

Pepperl + Fuchs Female 8 way M12 to Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

5m

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Number of Contacts

8

Connector A Gender

Female

Connector A Number of Contacts

8

Connector A

M12

Country of Origin

Hungary

Product details

Connection Leads

A range of connection leads suitable for use with Pepperl and Fuchs photoelectic sensors.

Knurled nut suitable for tool assembly
Immunity to vibration, with mechanical latching
Gold plated contacts