Technical documents
Specifications
Brand
Pepperl + FuchsNumber of Cores
3
Length
5m
Connector 1 Gender
Female
Connector 1
M8
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
3
Connector 2
Unterminated
Current Rating
4 A
Voltage Rating
60 V dc
IP Rating
IP67
Outer Diameter
4.8mm
American Wire Gauge
22 AWG
Insulation material
PVC
Cross Sectional Area
0.34 mm²
Country of Origin
Hungary
Product details
Connection Leads
A range of connection leads suitable for use with Pepperl and Fuchs photoelectic sensors.
Knurled nut suitable for tool assembly
Immunity to vibration, with mechanical latching
Gold plated contacts
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Pepperl + FuchsNumber of Cores
3
Length
5m
Connector 1 Gender
Female
Connector 1
M8
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
3
Connector 2
Unterminated
Current Rating
4 A
Voltage Rating
60 V dc
IP Rating
IP67
Outer Diameter
4.8mm
American Wire Gauge
22 AWG
Insulation material
PVC
Cross Sectional Area
0.34 mm²
Country of Origin
Hungary
Product details
Connection Leads
A range of connection leads suitable for use with Pepperl and Fuchs photoelectic sensors.
Knurled nut suitable for tool assembly
Immunity to vibration, with mechanical latching
Gold plated contacts