Pepperl + Fuchs Right Angle Female 4 way M8 to Unterminated Sensor Actuator Cable, 2m

Technical documents
Specifications
Brand
Pepperl + FuchsCross Sectional Area
0.25 mm²
Number of Cores
4
Length
2m
Sheath Material
PUR
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
4
Connector 1
M8
Connector 1 Gender
Female
Connector 2
Unterminated
Current Rating
3 A
Voltage Rating
30 V ac/dc
IP Rating
IP67
Country of Origin
Hungary
Product details
Connection Leads
A range of connection leads suitable for use with Pepperl and Fuchs photoelectic sensors.
Knurled nut suitable for tool assembly
Immunity to vibration, with mechanical latching
Gold plated contacts
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Pepperl + FuchsCross Sectional Area
0.25 mm²
Number of Cores
4
Length
2m
Sheath Material
PUR
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
4
Connector 1
M8
Connector 1 Gender
Female
Connector 2
Unterminated
Current Rating
3 A
Voltage Rating
30 V ac/dc
IP Rating
IP67
Country of Origin
Hungary
Product details
Connection Leads
A range of connection leads suitable for use with Pepperl and Fuchs photoelectic sensors.
Knurled nut suitable for tool assembly
Immunity to vibration, with mechanical latching
Gold plated contacts