Technical documents
Specifications
Brand
Pepperl + FuchsNumber of Channels
1
Module Type
Zener Barrier
Barrier Type
Zener Barrier
Maximum Voltage
250V
Hazardous Area Certification
ATEX
Safety Current Resistance
327Ω
Maximum Current
93mA
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Supply Voltage
26.9V dc
Safety Current Maximum
93mA
Safety Voltage Maximum
250 V
Operating Temperature Range
-20 → +60°C
Country of Origin
Indonesia
Product details
P&F Single Channel Zener Diode Barriers
Zener barriers provide cost saving Ex-protection for various applications in process automation systems. The amount of energy transferred to the hazardous location is limited to a safe level incapable of igniting the explosive atmosphere.
Typical application - transmitters, transducers, solenoid valves and relays
Isolation Barriers
Pepperl+Fuchs shunt zener diode barriers are for use as safety interfaces between intrinsically safe and non-intrinsically safe circuits. They are manufactured from Makrolon® and designed to conduct electrical signals - in either direction - between safe and hazardous areas and to limit the amount of energy which can be transferred from a safe to a hazardous area in the event of fault conditions occurring in the safe area. All systems shown are licensed for [EEx ia] IIC Class 1, Div1, Groups A-G
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Pepperl + FuchsNumber of Channels
1
Module Type
Zener Barrier
Barrier Type
Zener Barrier
Maximum Voltage
250V
Hazardous Area Certification
ATEX
Safety Current Resistance
327Ω
Maximum Current
93mA
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Supply Voltage
26.9V dc
Safety Current Maximum
93mA
Safety Voltage Maximum
250 V
Operating Temperature Range
-20 → +60°C
Country of Origin
Indonesia
Product details
P&F Single Channel Zener Diode Barriers
Zener barriers provide cost saving Ex-protection for various applications in process automation systems. The amount of energy transferred to the hazardous location is limited to a safe level incapable of igniting the explosive atmosphere.
Typical application - transmitters, transducers, solenoid valves and relays
Isolation Barriers
Pepperl+Fuchs shunt zener diode barriers are for use as safety interfaces between intrinsically safe and non-intrinsically safe circuits. They are manufactured from Makrolon® and designed to conduct electrical signals - in either direction - between safe and hazardous areas and to limit the amount of energy which can be transferred from a safe to a hazardous area in the event of fault conditions occurring in the safe area. All systems shown are licensed for [EEx ia] IIC Class 1, Div1, Groups A-G
