Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Stainless Steel Cable Gland Kit, M25 Thread, 13.5mm min., 20mm max., IP66, IP68

RS Stock No.: 458-4243Brand: PeppersManufacturers Part No.: A2LSFK1/25/M25
brand-logo
View all in Cable Glands

Technical documents

Specifications

Brand

Peppers

Thread Size

M25

Maximum Cable Diameter

20mm

Minimum Cable Diameter

13.5mm

Material

Stainless Steel

IP Rating

IP66, IP68

Locknut Included

Yes

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Number of Cores

1

Operating Temperature Range

-20 → +85 °C

Kit Includes

Earth Tag, Lock Nuts, O-Ring, Shroud

Country of Origin

United Kingdom

Product details

IP68 Metric Stainless Steel A2LF Gland

The IP68 metric stainless steel gland provides a controlled pull resistant environmental displacement seal on cables outer sheaths. This minimises damage to cold flow characteristic cables. The glands maintain IP66 and IP68 up to 25 m. They are also deluge proof without using any additional seals or deluge boots.

Features and Benefits

• For use with PVC/PVC PILC/PVC XPLE/PVC Cables
• Stainless steel flameproof gland reference A2LF
• Intended for use with non-armoured cables
• Approval certificate available on request

Supplied with

Locknut, earth tag, integral O ring seal and black PCP shroud.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

P.O.A.

Stainless Steel Cable Gland Kit, M25 Thread, 13.5mm min., 20mm max., IP66, IP68

P.O.A.

Stainless Steel Cable Gland Kit, M25 Thread, 13.5mm min., 20mm max., IP66, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Peppers

Thread Size

M25

Maximum Cable Diameter

20mm

Minimum Cable Diameter

13.5mm

Material

Stainless Steel

IP Rating

IP66, IP68

Locknut Included

Yes

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Number of Cores

1

Operating Temperature Range

-20 → +85 °C

Kit Includes

Earth Tag, Lock Nuts, O-Ring, Shroud

Country of Origin

United Kingdom

Product details

IP68 Metric Stainless Steel A2LF Gland

The IP68 metric stainless steel gland provides a controlled pull resistant environmental displacement seal on cables outer sheaths. This minimises damage to cold flow characteristic cables. The glands maintain IP66 and IP68 up to 25 m. They are also deluge proof without using any additional seals or deluge boots.

Features and Benefits

• For use with PVC/PVC PILC/PVC XPLE/PVC Cables
• Stainless steel flameproof gland reference A2LF
• Intended for use with non-armoured cables
• Approval certificate available on request

Supplied with

Locknut, earth tag, integral O ring seal and black PCP shroud.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.