Perancea CLF Steel PCB Shielded Enclosure, 20 x 20 x 10mm

RS Stock No.: 627-6449Brand: PeranceaManufacturers Part No.: RS01/CFL5T
brand-logo
View all in PCB Mounting Enclosures

Technical documents

Specifications

Internal Dimensions

20 x 20 x 10mm

Internal Length

20 mm

Internal Width

20 mm

Internal Height

10 mm

Body Material

Steel

Series

CLF

PRICED TO CLEAR

Yes

Country of Origin

United Kingdom

Product details

Perancea CFL Series RFI/EMI Enclosures

Removable fingered lid gives easy access and excellent attenuation
Lid fingering clearance – selective fingers can be omitted for clearance around components mounted through the frame wall
Butt jointed corners – hot tin dip finish allows corners to be easily soldered for increased screening

Stock information temporarily unavailable.

P.O.A.

Perancea CLF Steel PCB Shielded Enclosure, 20 x 20 x 10mm

P.O.A.

Perancea CLF Steel PCB Shielded Enclosure, 20 x 20 x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Internal Dimensions

20 x 20 x 10mm

Internal Length

20 mm

Internal Width

20 mm

Internal Height

10 mm

Body Material

Steel

Series

CLF

PRICED TO CLEAR

Yes

Country of Origin

United Kingdom

Product details

Perancea CFL Series RFI/EMI Enclosures

Removable fingered lid gives easy access and excellent attenuation
Lid fingering clearance – selective fingers can be omitted for clearance around components mounted through the frame wall
Butt jointed corners – hot tin dip finish allows corners to be easily soldered for increased screening