Perancea PFL Steel PCB Shielded Enclosure, 125 x 75 x 25mm

RS Stock No.: 627-6499Brand: PeranceaManufacturers Part No.: PFL8T
brand-logo
View all in PCB Mounting Enclosures

Technical documents

Specifications

Internal Dimensions

125 x 75 x 25mm

Internal Length

125 mm

Internal Width

75 mm

Internal Height

25 mm

Body Material

Steel

Number of Pins

20

Series

PFL

Pin Pitch

20mm

Country of Origin

United Kingdom

Product details

Screening Enclosures

These individual RFI/EMI screening enclosures for PCBs consist of a 20swg steel frame and a 24swg fingered lid both bright acid tin finished.

Suitable for low and high frequency use
Surface resistivity 20x10-6Ω/cm2
Conductivity 5x104Ω

Stock information temporarily unavailable.

P.O.A.

Perancea PFL Steel PCB Shielded Enclosure, 125 x 75 x 25mm

P.O.A.

Perancea PFL Steel PCB Shielded Enclosure, 125 x 75 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Internal Dimensions

125 x 75 x 25mm

Internal Length

125 mm

Internal Width

75 mm

Internal Height

25 mm

Body Material

Steel

Number of Pins

20

Series

PFL

Pin Pitch

20mm

Country of Origin

United Kingdom

Product details

Screening Enclosures

These individual RFI/EMI screening enclosures for PCBs consist of a 20swg steel frame and a 24swg fingered lid both bright acid tin finished.

Suitable for low and high frequency use
Surface resistivity 20x10-6Ω/cm2
Conductivity 5x104Ω