Pipe & Thread Sealant Liquid for Threadlocking 250 ml Bottle

RS Stock No.: 726-8852Brand: PermatexManufacturers Part No.: 22225A
View all in Pipe Sealants

Technical documents

Specifications

Application

Threadlocking

Colour

Purple

Maximum Operating Temperature

+149°C

Strength

Low

Minimum Operating Temperature

-54°C

Package Size

250 ml

Product Form

Liquid

Package Type

Bottle

Cure Time

24 h

Operating Temperature Range

-54 → +149 °C

Special Features

Anaerobic

Product details

Permatex® Low Strength Threadlocker Adhesive

Low Strength anaerobic threadlocking material
Helps resist leakage, shock and vibration
Ideal for all nut and bolt fasteners under 6mm
Excellent chemical resistance
Easily removable with hand tools for servicing requirements
Prevents rusting of threads
Cures without crackingor shrinking
No mixing
No curing outside of joint

Applications:

Set Screws
Adjustment screws
Meters and Gauges
Relay Lock Screws
Calibration Screws
Choke Assembly Screws

Threadlocking and Retainers

Stock information temporarily unavailable.

P.O.A.

Pipe & Thread Sealant Liquid for Threadlocking 250 ml Bottle

P.O.A.

Pipe & Thread Sealant Liquid for Threadlocking 250 ml Bottle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Application

Threadlocking

Colour

Purple

Maximum Operating Temperature

+149°C

Strength

Low

Minimum Operating Temperature

-54°C

Package Size

250 ml

Product Form

Liquid

Package Type

Bottle

Cure Time

24 h

Operating Temperature Range

-54 → +149 °C

Special Features

Anaerobic

Product details

Permatex® Low Strength Threadlocker Adhesive

Low Strength anaerobic threadlocking material
Helps resist leakage, shock and vibration
Ideal for all nut and bolt fasteners under 6mm
Excellent chemical resistance
Easily removable with hand tools for servicing requirements
Prevents rusting of threads
Cures without crackingor shrinking
No mixing
No curing outside of joint

Applications:

Set Screws
Adjustment screws
Meters and Gauges
Relay Lock Screws
Calibration Screws
Choke Assembly Screws

Threadlocking and Retainers