Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Pesola Hanging Weighing Scale, 300g Weight Capacity

RS Stock No.: 146-6469Brand: PesolaManufacturers Part No.: 40310
brand-logo
View all in Weighing Scales

Technical documents

Specifications

Brand

Pesola

Weighing Capacity

300g

Scale Type

Hanging

Resolution

2.0 g

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+40°C

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Pesola Hanging Weighing Scale, 300g Weight Capacity

P.O.A.

Pesola Hanging Weighing Scale, 300g Weight Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Pesola

Weighing Capacity

300g

Scale Type

Hanging

Resolution

2.0 g

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+40°C

Country of Origin

Switzerland