Petrel 150 W Bulkhead Light Fitting, 2, Temp T3, T6, 230 V ac, ATEX

RS Stock No.: 450-3317Brand: PetrelManufacturers Part No.: 457
brand-logo
View all in Hazardous Area Lights

Technical documents

Specifications

Brand

Petrel

Type

Bulkhead

Zone Classification

2

Temperature Classification

T3, T6

Wattage

150 W

Voltage Rating

230 V ac

Length

156 mm

Width

186 mm

Individual Lamp Wattage

150W

Hazardous Area Certification

ATEX

Series

457

Standards Met

EEX nc II 3 GD, EN50021

Country of Origin

United Kingdom

Product details

Bulkhead, Zone 2

A flameproof bulkhead designed for general lighting
Low projection allows use in narrow corridors and low ceiling areas
1 ´ M20 ISO (plugged) cable entries
Cast iron heavy duty body with fresnel glass diffuser

Stock information temporarily unavailable.

P.O.A.

Petrel 150 W Bulkhead Light Fitting, 2, Temp T3, T6, 230 V ac, ATEX

P.O.A.

Petrel 150 W Bulkhead Light Fitting, 2, Temp T3, T6, 230 V ac, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Petrel

Type

Bulkhead

Zone Classification

2

Temperature Classification

T3, T6

Wattage

150 W

Voltage Rating

230 V ac

Length

156 mm

Width

186 mm

Individual Lamp Wattage

150W

Hazardous Area Certification

ATEX

Series

457

Standards Met

EEX nc II 3 GD, EN50021

Country of Origin

United Kingdom

Product details

Bulkhead, Zone 2

A flameproof bulkhead designed for general lighting
Low projection allows use in narrow corridors and low ceiling areas
1 ´ M20 ISO (plugged) cable entries
Cast iron heavy duty body with fresnel glass diffuser