Technical documents
Specifications
Brand
PetzlColour
White
Chin Strap Included
Yes
Vented
Yes
Integrated Eye Shield
No
Adustable Size
Yes
Material
ABS
Accessory Slots
Yes
Lining
No
Integral Sweatband
No
Peak Type
Short
Rain Gutter
No
Complies with EN 397
No
Additional EN Standards
EN 12492
Range
VERTEX VENT
Country of Origin
France
Product details
Petzl Vertex Vent Safety Helmet
Petzl VERTEX VENT is a ventilated safety helmet which provides excellent protection when working at height. The ventilation provided by this safety helmet is adjustable to suit the wearer with adjustable sliding shutters. The comfort of the helmet is assured by the six-point textile suspension and the CenterFit adjustment system. This system allows you to keep the helmet centred on your head. The design of the helmet allows various attachments as required.
FEATURES and BENEFITS:
Ventilated safety helmet
Excellent for working at height
Sliding shutter ventilation – adjustable
Shock absorption through deformation of the outer shell
Chinstrap – 50 daN – secure fit limits loss of helmet when wearing
Six-point textile suspension – moulds the head shape
CenterFit adjustment system – keeps helmet centred
2 Sizes of headband foam
Weight 455 g
Made from ABS, Nylon, Polycarbonate, High-strength polyester, Polyethylene
Head fit of 53 cm to 63 cm
Comfortable
Safe
Secure
A10VWA
White
Certified – CE EN 12492, UIAA, ANSI Z89.1- 2009 type I class C
Meets requirements of EN 397 and EN 12492 standard impact protection.
Satisfies EN 397 re lateral deformation and use in cold temperatures
A10VNA
Black
Certified – CE EN 12492, UIAA, ANSI Z89.1-2009 Type I class C
Meets requirements of EN 397 and EN 12492 standard impact protection.
Satisfies EN 397 re lateral deformation and use in cold temperatures
VERTEX VENT WILL FIT:
PIXA and ULTRA VARIO headlamp
VIZIR, VISIR SHADOW, VIZEN protective shield
Hearing protection
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PetzlColour
White
Chin Strap Included
Yes
Vented
Yes
Integrated Eye Shield
No
Adustable Size
Yes
Material
ABS
Accessory Slots
Yes
Lining
No
Integral Sweatband
No
Peak Type
Short
Rain Gutter
No
Complies with EN 397
No
Additional EN Standards
EN 12492
Range
VERTEX VENT
Country of Origin
France
Product details
Petzl Vertex Vent Safety Helmet
Petzl VERTEX VENT is a ventilated safety helmet which provides excellent protection when working at height. The ventilation provided by this safety helmet is adjustable to suit the wearer with adjustable sliding shutters. The comfort of the helmet is assured by the six-point textile suspension and the CenterFit adjustment system. This system allows you to keep the helmet centred on your head. The design of the helmet allows various attachments as required.
FEATURES and BENEFITS:
Ventilated safety helmet
Excellent for working at height
Sliding shutter ventilation – adjustable
Shock absorption through deformation of the outer shell
Chinstrap – 50 daN – secure fit limits loss of helmet when wearing
Six-point textile suspension – moulds the head shape
CenterFit adjustment system – keeps helmet centred
2 Sizes of headband foam
Weight 455 g
Made from ABS, Nylon, Polycarbonate, High-strength polyester, Polyethylene
Head fit of 53 cm to 63 cm
Comfortable
Safe
Secure
A10VWA
White
Certified – CE EN 12492, UIAA, ANSI Z89.1- 2009 type I class C
Meets requirements of EN 397 and EN 12492 standard impact protection.
Satisfies EN 397 re lateral deformation and use in cold temperatures
A10VNA
Black
Certified – CE EN 12492, UIAA, ANSI Z89.1-2009 Type I class C
Meets requirements of EN 397 and EN 12492 standard impact protection.
Satisfies EN 397 re lateral deformation and use in cold temperatures
VERTEX VENT WILL FIT:
PIXA and ULTRA VARIO headlamp
VIZIR, VISIR SHADOW, VIZEN protective shield
Hearing protection