Petzl C073EA01 Front & Rear Attachment Safety Harness, 100kg Max, 1

RS Stock No.: 217-5622Brand: PetzlManufacturers Part No.: C073EA01
brand-logo
View all in Safety Harnesses

Technical documents

Specifications

Brand

Petzl

Harness Size

1

Harness Attachment Point

Front & Rear

Weight Capacity

100kg

Belt Included

No Belt

Adjustable Straps

Leg, Shoulder

Buckle Type

Double Back Self Locking, Quick Connect Chest and Leg

Reflective

No

Padding

Leg, Shoulder

Harness Colour

Black, Yellow

Fastener Material

Aluminium, Nylon, Polyester, Steel

Adjustable Leg Straps

Yes

Adjustable Chest Straps

No

Front Attachment

Yes

Stretchable Harness

No

Adjustable Shoulder Straps

Yes

Equipment Type

Fall Arrest Harness

Country of Origin

China

P.O.A.

Petzl C073EA01 Front & Rear Attachment Safety Harness, 100kg Max, 1

P.O.A.

Petzl C073EA01 Front & Rear Attachment Safety Harness, 100kg Max, 1

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Petzl

Harness Size

1

Harness Attachment Point

Front & Rear

Weight Capacity

100kg

Belt Included

No Belt

Adjustable Straps

Leg, Shoulder

Buckle Type

Double Back Self Locking, Quick Connect Chest and Leg

Reflective

No

Padding

Leg, Shoulder

Harness Colour

Black, Yellow

Fastener Material

Aluminium, Nylon, Polyester, Steel

Adjustable Leg Straps

Yes

Adjustable Chest Straps

No

Front Attachment

Yes

Stretchable Harness

No

Adjustable Shoulder Straps

Yes

Equipment Type

Fall Arrest Harness

Country of Origin

China