Petzl LED Head Torch 30 lm, 15m Range

RS Stock No.: 126-2318Brand: PetzlManufacturers Part No.: E02 P4Distrelec Article No.: 30096501
brand-logo
View all in Head Torches

Technical documents

Specifications

Brand

Petzl

Rechargeable

No

Model Number

e+Lite

Lamp Type

LED

Luminosity

30 lm

Batteries

CR2032

Hazardous Area

No

IP Rating

IPX7

Range

15m

Beam Type

Flood

Weight with Batteries

26g

Weight (with Batteries)

26g

Colour

Black

Case Material

Plastic

Distrelec Product Id

30096501

Country of Origin

Malaysia

Product details

Petzl e+LITE® Ultra-Compact Emergency Headlamp

Features and Benefits

Ultra-compact emergency head torch
White and Red lighting options
Powerful LEDs ensure you can be seen from a distance
Withstands extreme temperatures: -30°C to +60°C
Waterproof to -1 metre for 30 min (IP 67)
Always ready for use, can be stored with batteries (Lithium CR2032) for 10 years
Weight (with batteries): 27 g

Petzl

Petzl head torches have been in constant evolution for over 40 years. New technologies have allowed Petzl to invent and design head torches that are ever more powerful, more lightweight, and more adapted to the needs of professionals. Each Petzl head torch is individually inspected before leaving the factory.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Petzl LED Head Torch 30 lm, 15m Range

P.O.A.

Petzl LED Head Torch 30 lm, 15m Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Petzl

Rechargeable

No

Model Number

e+Lite

Lamp Type

LED

Luminosity

30 lm

Batteries

CR2032

Hazardous Area

No

IP Rating

IPX7

Range

15m

Beam Type

Flood

Weight with Batteries

26g

Weight (with Batteries)

26g

Colour

Black

Case Material

Plastic

Distrelec Product Id

30096501

Country of Origin

Malaysia

Product details

Petzl e+LITE® Ultra-Compact Emergency Headlamp

Features and Benefits

Ultra-compact emergency head torch
White and Red lighting options
Powerful LEDs ensure you can be seen from a distance
Withstands extreme temperatures: -30°C to +60°C
Waterproof to -1 metre for 30 min (IP 67)
Always ready for use, can be stored with batteries (Lithium CR2032) for 10 years
Weight (with batteries): 27 g

Petzl

Petzl head torches have been in constant evolution for over 40 years. New technologies have allowed Petzl to invent and design head torches that are ever more powerful, more lightweight, and more adapted to the needs of professionals. Each Petzl head torch is individually inspected before leaving the factory.

You may be interested in