Petzl ATEX LED Head Torch 60 lm, 15 m Range

RS Stock No.: 869-7463Brand: PetzlManufacturers Part No.: E78AHB 2Distrelec Article No.: 30409806
brand-logo
View all in Head Torches

Technical documents

Specifications

Brand

Petzl

Rechargeable

No

Model Number

PIXA 1

Lamp Type

LED

Luminosity

60 lm

Batteries

AA

Hazardous Area

Yes

Hazardous Area Certification

ATEX

IP Rating

IP67

Zone

Zone 2/22

Range

15 m

Beam Type

Flood

Weight with Batteries

160g

Weight (with Batteries)

160g

Colour

Black/Yellow

Case Material

Plastic

Distrelec Product Id

30409806

Country of Origin

Malaysia

Product details

Petzl PIXA ATEX LED Head Torches

The PIXA range of head torches from Petzl are tough, versatile torches. PIXA head torches are ATEX approved for use in Zone 2 (gas) and Zone 22 (dust) environments.
PIXA head torches feature a rotating knob for controlling the setting. It is designed to be used with gloves too.

Versions Available:
(869-7463) PIXA 1 - 60lm
(869-7472) PIXA 2 - 80lm
(869-7475) PIXA 3 - 100lm
(792-1995) Rubber Band

How tough are they?
PIXA head torches are crush and impact resistance. They are also waterproof to IP67 and chemical resistant. This makes them idea for use in harsh environments, so you don’t have to worry about damaging them.
PIXA head torches are resistant to falls from up to 2m and crushing up to 80kg.

How can it be worn?
The PIXA head torch can be worn directly on the head using the headband. Alternatively it can be attached to a Petzl helmet with a mounting plate. If you don’t have a helmet, you can purchase a rubber accessory band to attach the PIXA (792-1995). The PIXA lamp can also be placed on the floor anywhere to illuminate small spaces.
The headband is very comfortable for wearing for long periods of time. The band is also washable.

Constant Lighting Technology
This ensures that the brightness of the light does not decrease over time, as the battery drains.

Petzl

Petzl head torches have been in constant evolution for over 40 years. New technologies have allowed Petzl to invent and design head torches that are ever more powerful, more lightweight, and more adapted to the needs of professionals. Each Petzl head torch is individually inspected before leaving the factory.

Supplied with

2 x AA batteries, mounting plate for helmets without headband

Approvals

CE0080, ATEX standard: II 3 GD Ex nAnL IIB T4 Ex tD A22 IP64 T135ºC -30ºC≤Ta≤ºC
(Use only AA alkaline batteries: Nx, Energiser E91, Duracell MN1500, Duracell MX1500)

Hazardous Area

Stock information temporarily unavailable.

P.O.A.

Petzl ATEX LED Head Torch 60 lm, 15 m Range

P.O.A.

Petzl ATEX LED Head Torch 60 lm, 15 m Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Petzl

Rechargeable

No

Model Number

PIXA 1

Lamp Type

LED

Luminosity

60 lm

Batteries

AA

Hazardous Area

Yes

Hazardous Area Certification

ATEX

IP Rating

IP67

Zone

Zone 2/22

Range

15 m

Beam Type

Flood

Weight with Batteries

160g

Weight (with Batteries)

160g

Colour

Black/Yellow

Case Material

Plastic

Distrelec Product Id

30409806

Country of Origin

Malaysia

Product details

Petzl PIXA ATEX LED Head Torches

The PIXA range of head torches from Petzl are tough, versatile torches. PIXA head torches are ATEX approved for use in Zone 2 (gas) and Zone 22 (dust) environments.
PIXA head torches feature a rotating knob for controlling the setting. It is designed to be used with gloves too.

Versions Available:
(869-7463) PIXA 1 - 60lm
(869-7472) PIXA 2 - 80lm
(869-7475) PIXA 3 - 100lm
(792-1995) Rubber Band

How tough are they?
PIXA head torches are crush and impact resistance. They are also waterproof to IP67 and chemical resistant. This makes them idea for use in harsh environments, so you don’t have to worry about damaging them.
PIXA head torches are resistant to falls from up to 2m and crushing up to 80kg.

How can it be worn?
The PIXA head torch can be worn directly on the head using the headband. Alternatively it can be attached to a Petzl helmet with a mounting plate. If you don’t have a helmet, you can purchase a rubber accessory band to attach the PIXA (792-1995). The PIXA lamp can also be placed on the floor anywhere to illuminate small spaces.
The headband is very comfortable for wearing for long periods of time. The band is also washable.

Constant Lighting Technology
This ensures that the brightness of the light does not decrease over time, as the battery drains.

Petzl

Petzl head torches have been in constant evolution for over 40 years. New technologies have allowed Petzl to invent and design head torches that are ever more powerful, more lightweight, and more adapted to the needs of professionals. Each Petzl head torch is individually inspected before leaving the factory.

Supplied with

2 x AA batteries, mounting plate for helmets without headband

Approvals

CE0080, ATEX standard: II 3 GD Ex nAnL IIB T4 Ex tD A22 IP64 T135ºC -30ºC≤Ta≤ºC
(Use only AA alkaline batteries: Nx, Energiser E91, Duracell MN1500, Duracell MX1500)

Hazardous Area