Technical documents
Specifications
Brand
PetzlGate Opening Size
22mm
Material
Steel
Strength
38kN
Product Type
Carabiner
Locking Type
Screw
Equipment Type
Connector
Country of Origin
Taiwan, Province Of China
Product details
Petzl OXAN Oval Steel Carabiner
Petzl OXAN is a high strength steel carabiner with an oval shape providing maximum loading of the carabiner. The carabiner was designed for use in difficult environments and is excellent for use when setting up anchors or connecting to metal structures. There are 2 locking systems available, the SCREW-LOCK and the TRIACT-LOCK. The TRIACT-LOCK is available on a European or an International system
FEATURES and BENEFITS:
OXAN steel carabiner
High strength
Excellent in difficult or harsh environments
Oval shape
Maximum loading and positioning when setting anchors or connecting to metal structures
Can be used with a CAPTIV positioning bar
Load on major axis keeping integration with the device, limits flipping risk
Easy to handle
Design limits the risk of catch point assisting rotation
Keylock system avoids snagging
H Cross-section – excellent strength and weight ratio
Marking protected from abrasion
2 Locking systems available
TRIACT-LOCK – automatic locking with triple-action gate opening
SCREW-LOCK – manual screw-lock with red band providing a visual warning when unlocked
Available on European or International versions
SPECIFICATIONS:
M72A TL
TRIACT-LOCK
Colour – Gold
Major axis strength - 38 kN
Minor axis strength – 16 kN
Open gate strength - 15 kN
Gate opening - 22 mm
Weight – 195 g
M72A SL
SREW-LOCK
Colour – Gold
Major axis strength - 38 kN
Minor axis strength – 16 kN
Open gate strength - 15 kN
Gate opening - 22 mm
Weight – 185 g
Standards
CE EN 362, NFPA 1983 Technical Use, EAC
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PetzlGate Opening Size
22mm
Material
Steel
Strength
38kN
Product Type
Carabiner
Locking Type
Screw
Equipment Type
Connector
Country of Origin
Taiwan, Province Of China
Product details
Petzl OXAN Oval Steel Carabiner
Petzl OXAN is a high strength steel carabiner with an oval shape providing maximum loading of the carabiner. The carabiner was designed for use in difficult environments and is excellent for use when setting up anchors or connecting to metal structures. There are 2 locking systems available, the SCREW-LOCK and the TRIACT-LOCK. The TRIACT-LOCK is available on a European or an International system
FEATURES and BENEFITS:
OXAN steel carabiner
High strength
Excellent in difficult or harsh environments
Oval shape
Maximum loading and positioning when setting anchors or connecting to metal structures
Can be used with a CAPTIV positioning bar
Load on major axis keeping integration with the device, limits flipping risk
Easy to handle
Design limits the risk of catch point assisting rotation
Keylock system avoids snagging
H Cross-section – excellent strength and weight ratio
Marking protected from abrasion
2 Locking systems available
TRIACT-LOCK – automatic locking with triple-action gate opening
SCREW-LOCK – manual screw-lock with red band providing a visual warning when unlocked
Available on European or International versions
SPECIFICATIONS:
M72A TL
TRIACT-LOCK
Colour – Gold
Major axis strength - 38 kN
Minor axis strength – 16 kN
Open gate strength - 15 kN
Gate opening - 22 mm
Weight – 195 g
M72A SL
SREW-LOCK
Colour – Gold
Major axis strength - 38 kN
Minor axis strength – 16 kN
Open gate strength - 15 kN
Gate opening - 22 mm
Weight – 185 g
Standards
CE EN 362, NFPA 1983 Technical Use, EAC