Technical documents
Specifications
Brand
PetzlSheave Type
Bushings
Sheave Diameter
21mm
Minimum Rope Diameter
7mm
Maximum Rope Diameter
13mm
Maximum Working Load
5kN
Material
Aluminium, Stainless Steel
Weight
90g
Colour
Yellow
Efficiency
0.71
Country of Origin
France
Product details
Petzl FIXE Pulley
Petzl FIXE is a versatile and compact pulley which provides speedy installation onto a rope.
FEATURES and BENEFITS:
FIXE pulley
Fixed side plates
Quick installation onto the rope using a rope clamp
Designed for hauling systems and deviations
Sheave mounted on self-lubricating bushings
For use with OK or WILLIAM type carabiners
Two colours available
SPECIFICATIONS:
Made from Aluminium
Weight – 90 g
Sheave diameter 21 mm
Efficiency 71%
Maximum working load 2.5 x 2 kN = 5 kN
Rope compatibility – 7 mm to 13 mm
No ball bearings
P05W – colour is Yellow
P05WN – colour is Black
Standards
CE EN 12278
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PetzlSheave Type
Bushings
Sheave Diameter
21mm
Minimum Rope Diameter
7mm
Maximum Rope Diameter
13mm
Maximum Working Load
5kN
Material
Aluminium, Stainless Steel
Weight
90g
Colour
Yellow
Efficiency
0.71
Country of Origin
France
Product details
Petzl FIXE Pulley
Petzl FIXE is a versatile and compact pulley which provides speedy installation onto a rope.
FEATURES and BENEFITS:
FIXE pulley
Fixed side plates
Quick installation onto the rope using a rope clamp
Designed for hauling systems and deviations
Sheave mounted on self-lubricating bushings
For use with OK or WILLIAM type carabiners
Two colours available
SPECIFICATIONS:
Made from Aluminium
Weight – 90 g
Sheave diameter 21 mm
Efficiency 71%
Maximum working load 2.5 x 2 kN = 5 kN
Rope compatibility – 7 mm to 13 mm
No ball bearings
P05W – colour is Yellow
P05WN – colour is Black
Standards
CE EN 12278