Technical documents
Specifications
Brand
PetzlLength
10m
Diameter
11mm
Material
Nylon, Polyester
Colour
White/Yellow
Weight Capacity
250kg
Country of Origin
Czech Republic
Stock information temporarily unavailable.
P.O.A.
Petzl Safety Rope 10m, Nylon, Polyester, 11mm Diameter
1
P.O.A.
Petzl Safety Rope 10m, Nylon, Polyester, 11mm Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PetzlLength
10m
Diameter
11mm
Material
Nylon, Polyester
Colour
White/Yellow
Weight Capacity
250kg
Country of Origin
Czech Republic