Technical documents
Specifications
Brand
PfannenbergHeat Type
Radiant
Maximum Output Power
30W
Mounting
Wall Mounted
Control Type
Thermostat
Height
70mm
Voltage Rating
230V (Volts)
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Pfannenberg Enclosure Heater
1
P.O.A.
Pfannenberg Enclosure Heater
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PfannenbergHeat Type
Radiant
Maximum Output Power
30W
Mounting
Wall Mounted
Control Type
Thermostat
Height
70mm
Voltage Rating
230V (Volts)
Country of Origin
Germany