Pfannenberg Enclosure Heater

RS Stock No.: 497-593Brand: PfannenbergManufacturers Part No.: 17006005007
brand-logo
View all in Enclosure Heaters

Technical documents

Specifications

Heat Type

Radiant

Maximum Output Power

60W

Mounting

Wall Mounted

Control Type

Thermostat

Voltage Rating

230V (Volts)

Height

70mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Pfannenberg Enclosure Heater

P.O.A.

Pfannenberg Enclosure Heater
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Heat Type

Radiant

Maximum Output Power

60W

Mounting

Wall Mounted

Control Type

Thermostat

Voltage Rating

230V (Volts)

Height

70mm

Country of Origin

Germany