Technical documents
Specifications
Brand
PfannenbergHeat Type
Fan
Maximum Output Power
275W
Mounting
DIN Rail
Control Type
Thermostat
Voltage Rating
230V (Volts)
Height
142mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Pfannenberg Enclosure Heater
1
P.O.A.
Pfannenberg Enclosure Heater
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PfannenbergHeat Type
Fan
Maximum Output Power
275W
Mounting
DIN Rail
Control Type
Thermostat
Voltage Rating
230V (Volts)
Height
142mm
Country of Origin
Germany