Pfannenberg Enclosure Heater

RS Stock No.: 460-341Brand: PfannenbergManufacturers Part No.: 17080710034
brand-logo
View all in Enclosure Heaters

Technical documents

Specifications

Heat Type

Fan

Maximum Output Power

800W

Mounting

DIN Rail

Control Type

Thermostat

Voltage Rating

230V (Volts)

Height

142mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Pfannenberg Enclosure Heater

P.O.A.

Pfannenberg Enclosure Heater
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Heat Type

Fan

Maximum Output Power

800W

Mounting

DIN Rail

Control Type

Thermostat

Voltage Rating

230V (Volts)

Height

142mm

Country of Origin

Germany