Technical documents
Specifications
Brand
PfannenbergHeat Type
Fan
Maximum Output Power
1.2kW
Mounting
DIN Rail
Control Type
Thermostat
Voltage Rating
230V (Volts)
Height
142mm
Country of Origin
Germany
P.O.A.
Pfannenberg Enclosure Heater
1
P.O.A.
Pfannenberg Enclosure Heater
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
PfannenbergHeat Type
Fan
Maximum Output Power
1.2kW
Mounting
DIN Rail
Control Type
Thermostat
Voltage Rating
230V (Volts)
Height
142mm
Country of Origin
Germany