Technical documents
Specifications
Brand
PfannenbergAir Flow
170m³/h
Input Power Rating
5W
Supply Voltage
24V
Dimensions
161 x 202 x 46mm
Series
1811
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Pfannenberg 1811 Series Enclosure Fan, 24V, 170m³/h, 161 x 202 x 46mm
1
P.O.A.
Pfannenberg 1811 Series Enclosure Fan, 24V, 170m³/h, 161 x 202 x 46mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PfannenbergAir Flow
170m³/h
Input Power Rating
5W
Supply Voltage
24V
Dimensions
161 x 202 x 46mm
Series
1811
Country of Origin
Germany