Pfannenberg PY X-MA-05 Series Amber Sounder Beacon, 24 V ac/dc, Base Mount, 100dB at 1 Metre

Technical documents
Specifications
Brand
PfannenbergSupply Voltage
24 V ac/dc
Lens Colour
Amber
Mounting Style
Base Mount
Current Type
AC, DC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
100dB
Series
PY X-MA-05
Bulb Type
Xenon
Housing Colour
Grey
Number Of Tones
8
Minimum Temperature
-40°C
Housing Material
Polycarbonate/ABS
Maximum Temperature
+55°C
Country of Origin
Germany
Product details
Pfannenberg PYRA Flashing Sounder Beacons, PY-X-MA-05
The PYRA PY-X-MA-05 is an electronic sounder beacon with a 100 dB output and a flashing xenon light effect. It has 8 alarm tones and a 5J flash, with a choice of four different flash rates. The PY X-MA-05 has a large signalling range and is safe and easy to install.
Rectangular PC/ABS blend housing with pyramid style PC lens
Safe - an incorrect installation is virtually impossible
Easy - significantly shorter assembly and installation times
Economical - largest possible signalling range due to effective Xenon technology
Installation options with external lugs or internal holes
Choice of four different flash rates via DIP switch
Suitable for panel mounting
Electronic constant current regulation at 24 V ac/dc devices to avoid load fluctuations
Integrated inrush current limitation and undervoltage detection
Providing full synchronization on multi-flashing light systems
Light and sounder can be controlled separately
8 alarm tones, 100 dB
Visual covering distance of 11 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
5J flash
10 year warranty
Approvals
UL pending.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PfannenbergSupply Voltage
24 V ac/dc
Lens Colour
Amber
Mounting Style
Base Mount
Current Type
AC, DC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
100dB
Series
PY X-MA-05
Bulb Type
Xenon
Housing Colour
Grey
Number Of Tones
8
Minimum Temperature
-40°C
Housing Material
Polycarbonate/ABS
Maximum Temperature
+55°C
Country of Origin
Germany
Product details
Pfannenberg PYRA Flashing Sounder Beacons, PY-X-MA-05
The PYRA PY-X-MA-05 is an electronic sounder beacon with a 100 dB output and a flashing xenon light effect. It has 8 alarm tones and a 5J flash, with a choice of four different flash rates. The PY X-MA-05 has a large signalling range and is safe and easy to install.
Rectangular PC/ABS blend housing with pyramid style PC lens
Safe - an incorrect installation is virtually impossible
Easy - significantly shorter assembly and installation times
Economical - largest possible signalling range due to effective Xenon technology
Installation options with external lugs or internal holes
Choice of four different flash rates via DIP switch
Suitable for panel mounting
Electronic constant current regulation at 24 V ac/dc devices to avoid load fluctuations
Integrated inrush current limitation and undervoltage detection
Providing full synchronization on multi-flashing light systems
Light and sounder can be controlled separately
8 alarm tones, 100 dB
Visual covering distance of 11 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
5J flash
10 year warranty
Approvals
UL pending.